DSA-302MA-05(UL) | |
---|---|
DigiKey Part Number | 2259-DSA-302MA-ND |
Manufacturer | |
Manufacturer Product Number | DSA-302MA-05(UL) |
Description | GDT 3000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
5 | ¥70.51800 | ¥352.59 |
10 | ¥67.90800 | ¥679.08 |
50 | ¥52.23600 | ¥2,611.80 |
100 | ¥44.40110 | ¥4,440.11 |
300 | ¥41.78887 | ¥12,536.66 |
500 | ¥36.56526 | ¥18,282.63 |
1,000 | ¥35.25931 | ¥35,259.31 |