
LTH5MM1152V | |
|---|---|
DigiKey Part Number | 28-LTH5MM1152V-ND |
Manufacturer | |
Manufacturer Product Number | LTH5MM1152V |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2V Green, 2.2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LTH5MM1152V Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2.2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 11.35mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 10 | ¥8.81900 | ¥88.19 |
| 100 | ¥6.60180 | ¥660.18 |
| 500 | ¥5.61988 | ¥2,809.94 |
| 1,000 | ¥5.29910 | ¥5,299.10 |
| 2,000 | ¥5.02707 | ¥10,054.14 |
| 5,000 | ¥4.73020 | ¥23,651.00 |
| 10,000 | ¥4.54534 | ¥45,453.40 |








