LTH5MM1152V | ||
---|---|---|
DigiKey Part Number | 28-LTH5MM1152V-ND | |
Manufacturer | ||
Manufacturer Product Number | LTH5MM1152V | |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2V Green, 2.2V Red Radial - 3 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | LTH5MM1152V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44300 | ¥64.43 |
100 | ¥4.76520 | ¥476.52 |
500 | ¥4.37844 | ¥2,189.22 |
1,000 | ¥3.60577 | ¥3,605.77 |
2,000 | ¥3.42549 | ¥6,850.98 |
5,000 | ¥3.34822 | ¥16,741.10 |
10,000 | ¥3.27095 | ¥32,709.50 |
25,000 | ¥3.21944 | ¥80,486.00 |