DSA-302MA-05(UL) | ||
---|---|---|
DigiKey Part Number | 2259-DSA-302MA-ND | |
Manufacturer | ||
Manufacturer Product Number | DSA-302MA-05(UL) | |
Description | GDT 3000V 1.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Resource Type | Link |
---|---|
Datasheets | DSA Series Datasheet |
Other Related Documents | Taping and Packing Spec |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.43000 | ¥72.43 |
5 | ¥69.83200 | ¥349.16 |
10 | ¥67.24700 | ¥672.47 |
50 | ¥51.72760 | ¥2,586.38 |
100 | ¥43.96880 | ¥4,396.88 |
300 | ¥41.38200 | ¥12,414.60 |
500 | ¥36.20926 | ¥18,104.63 |
1,000 | ¥34.91603 | ¥34,916.03 |
Attribute | Description |
---|---|
Other Names | 2259-DSA-302MA DSA-302MA |
Standard Package | 100 |