S21L0C-P14MCC0-520S | ||
---|---|---|
DigiKey Part Number | S21L0C-P14MCC0-520S-ND | |
Manufacturer | ||
Manufacturer Product Number | S21L0C-P14MCC0-520S | |
Description | CONN PLUG MALE 14P GOLD SLDR CUP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.61000 | ¥491.61 |
10 | ¥451.14900 | ¥4,511.49 |
25 | ¥433.79520 | ¥10,844.88 |
50 | ¥419.33400 | ¥20,966.70 |
100 | ¥396.19890 | ¥39,619.89 |