ODU Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥543.13000 Bulk | Bulk | Active | Plug, Male Pins | 4 (2 + 2 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 3A | 250VAC | 0.197" (5.00mm) | -51°C ~ 125°C | |||
36 In Stock | 1 : ¥544.20000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
47 In Stock | 1 : ¥553.64000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
404 In Stock | 1 : ¥682.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | 2 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 7A per Contact | 333V | - | -51°C ~ 125°C | |||
168 In Stock | 1 : ¥831.28000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 (10 + 2 Power) | - | - | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | - | -51°C ~ 125°C | |||
157 In Stock | 1 : ¥919.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 (10 + 2 Power) | - | - | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | - | -51°C ~ 125°C | |||
92 In Stock | 1 : ¥969.93000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
79 In Stock | 1 : ¥1,036.02000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 2A per Contact | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
73 In Stock | 1 : ¥1,267.69000 Bulk | Bulk | Active | Plug, Male Pins | 14 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 300V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
54 In Stock | 1 : ¥1,309.97000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | C | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
47 In Stock | 1 : ¥1,309.97000 Bulk | Bulk | Active | Plug, Male Pins | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
26 In Stock | 1 : ¥1,510.85000 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | B | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 333V | 0.394" (10.00mm) | -51°C ~ 125°C | |||
93 In Stock | 1 : ¥1,608.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 2A per Contact | 200V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
260 In Stock | 1 : ¥390.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | - | - | -40°C ~ 120°C | |||
138 In Stock | 1 : ¥632.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 (10 + 2 Power) | - | - | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | C | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1A, 5A | - | - | -51°C ~ 125°C | |||
46 In Stock | 1 : ¥747.21000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | 00 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A | 250VAC | 0.197" (5.00mm) | -51°C ~ 125°C | |||
55 In Stock | 1 : ¥796.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | - | - | 1 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 300V | - | -51°C ~ 125°C | |||
86 In Stock | 1 : ¥818.06000 Bulk | Bulk | Active | Plug, Male Pins | 9 (3 + 6 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
31 In Stock | 1 : ¥831.69000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 300V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
77 In Stock | 1 : ¥893.01000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 (10 + 2 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
50 In Stock | 1 : ¥910.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 7A | 300V | - | -51°C ~ 125°C | |||
483 In Stock | 1 : ¥1,247.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | 2 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 333V | - | -51°C ~ 125°C | |||
30 In Stock | 1 : ¥1,304.55000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | 333V | 0.256" (6.50mm) | -51°C ~ 125°C | |||
1,793 In Stock | 1 : ¥49.01000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 0 | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 10A | - | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | -50°C ~ 120°C | |||
221 In Stock | 1 : ¥65.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | 1 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | 0 | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 10A | - | - | -50°C ~ 120°C |