Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259 In Stock | 1 : ¥390.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | - | - | -40°C ~ 120°C | |||
209 In Stock | 1 : ¥304.91000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
36 In Stock | 1 : ¥582.49000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥537.66000 Bulk | Bulk | Active | Plug, Male Pins | 9 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
15 In Stock | 1 : ¥191.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | - | 4A | - | - | -40°C ~ 120°C | |||
8 In Stock | 1 : ¥246.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | - | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
7 In Stock | 1 : ¥275.93000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥280.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 0 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | - | 4A | - | - | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥314.44000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
22 In Stock | 1 : ¥320.19000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
17 In Stock | 1 : ¥343.91000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥343.91000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
9 In Stock | 1 : ¥343.91000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥346.87000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 4A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
12 In Stock | 1 : ¥360.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥360.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
8 In Stock | 1 : ¥360.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
15 In Stock | 1 : ¥365.83000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥368.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | - | 4A | - | - | -40°C ~ 120°C | |||
11 In Stock | 1 : ¥377.08000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥377.08000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 4A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
9 In Stock | 1 : ¥377.08000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
17 In Stock | 1 : ¥391.78000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 12A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
11 In Stock | 1 : ¥401.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | - | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
3 In Stock | 1 : ¥418.79000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Shielded | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C |