K10WAM-P12WMM0-0000 | |
---|---|
DigiKey Part Number | 1907-1691-ND |
Manufacturer | |
Manufacturer Product Number | K10WAM-P12WMM0-0000 |
Description | CONN RCPT FMALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (10 + 2 Power) | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.276" (7.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥893.01000 | ¥893.01 |
10 | ¥819.45700 | ¥8,194.57 |
25 | ¥787.93640 | ¥19,698.41 |
50 | ¥761.67140 | ¥38,083.57 |
100 | ¥719.64860 | ¥71,964.86 |