620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14V-621KB00AAA0

DigiKey Part Number
565-TND14V-621KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND14V-621KB00AAA0
Description
VARISTOR 620V 5KA DISC 14MM
Customer Reference
Detailed Description
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Chemi-Con
Current - Surge
5 kA
Series
Energy
136J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND14SV621KTLBPAA0Chemi-Con2,088565-TND14SV621KTLBPAA0CT-ND¥8.02000Parametric Equivalent
In-Stock: 346
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.16900¥51.69
25¥4.65120¥116.28
100¥4.08290¥408.29
300¥3.76560¥1,129.68
500¥3.64806¥1,824.03
1,000¥3.51343¥3,513.43
2,500¥3.37131¥8,428.27
5,000¥3.28564¥16,428.20
Manufacturers Standard Package