
SC-15-E350H | |
|---|---|
DigiKey Part Number | 399-SC-15-E350H-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-E350H |
Description | CMC 3.5MH 15A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-E350H Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.969" Dia (50.00mm) |
Number of Lines 2 | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 3.5 mH @ 100 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 15A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.37000 | ¥87.37 |
| 10 | ¥71.83500 | ¥718.35 |
| 30 | ¥65.44033 | ¥1,963.21 |
| 60 | ¥61.70800 | ¥3,702.48 |
| 120 | ¥58.19333 | ¥6,983.20 |
| 270 | ¥54.34126 | ¥14,672.14 |
| 510 | ¥51.50433 | ¥26,267.21 |
| 1,020 | ¥51.15644 | ¥52,179.57 |










