0685T6000-01 | |
---|---|
DigiKey Part Number | 507-2300-2-ND - Tape & Reel (TR) 507-2300-1-ND - Cut Tape (CT) 507-2300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T6000-01 |
Description | FUSE BRD MNT 6A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T6000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.77000 | ¥13.85 |
10 | ¥2.64500 | ¥26.45 |
50 | ¥2.36300 | ¥118.15 |
100 | ¥2.20030 | ¥220.03 |
250 | ¥1.95616 | ¥489.04 |
500 | ¥1.63014 | ¥815.07 |
1,000 | ¥1.54872 | ¥1,548.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22264 | ¥6,113.20 |
10,000 | ¥1.14114 | ¥11,411.40 |