Cicoil Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : ¥35.64708 Bulk | - | Bulk | Active | Flat Cable | 20 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 1.000" (25.40mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
200 In Stock | 50 : ¥92.83620 Bulk | - | Bulk | Active | Flat Cable | 64 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 3.200" (81.28mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
1,000 In Stock | 1,000 : ¥29.23573 Bulk | - | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.800" (20.32mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
2,000 In Stock | 500 : ¥35.64708 Bulk | - | Bulk | Active | Flat Cable | 26 | 0.039" (1.00mm) | 500.0' (152.40m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 1.024" (26.01mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
1,000 In Stock | 500 : ¥47.52944 Bulk | - | Bulk | Active | Flat Cable | 34 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 1.700" (43.18mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
150 In Stock | 50 : ¥58.60880 Bulk | - | Bulk | Active | Flat Cable | 8 | - | 50.0' (15.24m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.590" (14.98mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
125 In Stock | 25 : ¥73.71040 Spool | - | Spool | Active | Flat Cable | 4 | - | - | 24 AWG | - | Shielded | Clear | 0.090" (2.28mm) | 0.270" (6.85mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
200 In Stock | 200 : ¥483.41540 Bulk | - | Bulk | Active | Flat Twin Axial | 22 (11 Pair Twisted) | - | 200.0' (60.96m) | 28 AWG | - | Shielded | Clear | 0.164" (4.16mm) | 1.500" (38.10mm) | Flexx-Sil™ | 30 V | -65°C ~ 260°C | UL E324413, CE | - | ||
319 In Stock | 1 : ¥2,363.32000 Bulk | - | Bulk | Active | Flat Cable | 4 (2 Pair Twisted) | - | 25.0' (7.62m) | 22 AWG | - | Shielded | Clear | 0.150" (3.81mm) | 0.270" (6.85mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
3,000 In Stock | 1,000 : ¥29.23573 Bulk | - | Bulk | Active | Flat Cable | 10 | 0.039" (1.00mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.394" (10.00mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
1,000 In Stock | 500 : ¥35.64708 Bulk | - | Bulk | Active | Flat Cable | 26 | 0.050" (1.27mm) | 500.0' (152.40m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 1.300" (33.02mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
250 In Stock | 250 : ¥29.94940 Spool | - | Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.250" (6.35mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
2,000 In Stock | 1,000 : ¥33.33899 Bulk | - | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.787" (20.00mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
500 In Stock | 250 : ¥52.31656 Spool | - | Spool | Active | Flat Cable | 26 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.650" (16.51mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
804 In Stock | 200 : ¥70.09735 Bulk | - | Bulk | Active | Flat Cable | 50 | 0.050" (1.27mm) | 200.0' (60.96m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 2.500" (63.50mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
250 In Stock | 50 : ¥30.56280 Bulk | - | Bulk | Active | Flat Cable | 3 | - | 50.0' (15.24m) | 22 AWG | - | Unshielded | Clear | 0.110" (2.79mm) | 0.250" (6.35mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
250 In Stock | 50 : ¥43.95560 Bulk | - | Bulk | Active | Flat Cable | 8 | - | 50.0' (15.24m) | 24 AWG | - | Unshielded | Clear | 0.090" (2.28mm) | 0.500" (12.70mm) | Flexx-Sil™ | 12 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
700 In Stock | 50 : ¥58.60880 Bulk | - | Bulk | Active | Flat Cable | 6 | - | 50.0' (15.24m) | 20 AWG | - | Unshielded | Clear | 0.120" (3.05mm) | 0.510" (12.95mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
199 In Stock | 1 : ¥4,202.43000 Bulk | - | Bulk | Active | Flat Cable | 6 | - | 50.0' (15.24m) | 18 AWG | - | Unshielded | Clear | 0.141" (3.58mm) | 0.622" (15.80mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
1,000 In Stock | 1,000 : ¥24.63004 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 20 AWG | - | Unshielded | Clear | 0.120" (3.05mm) | 0.200" (5.08mm) | Flexx-Sil™ | 18 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
1,000 In Stock | 1,000 : ¥24.63004 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 18 AWG | - | Unshielded | Clear | 0.141" (3.58mm) | 0.240" (6.09mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex | ||
1,000 In Stock | 1,000 : ¥29.23573 Bulk | - | Bulk | Active | Flat Cable | 14 | 0.050" (1.27mm) | 1000' (304.80m) | 28 AWG | - | Unshielded | Clear | 0.035" (0.89mm) | 0.700" (17.78mm) | Flexx-Sil™ | 450 V | -65°C ~ 260°C | UL E324413, CE | - | ||
250 In Stock | 250 : ¥29.83668 Spool | - | Spool | Active | Flat Cable | 14 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.350" (8.89mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
250 In Stock | 250 : ¥31.26604 Spool | - | Spool | Active | Flat Cable | 16 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.400" (10.16mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
1,000 In Stock | 1,000 : ¥35.59670 Bulk | - | Bulk | Active | Flat Cable | 2 | - | 1000' (304.80m) | 16 AWG | - | Unshielded | Clear | 0.150" (3.81mm) | 0.260" (6.60mm) | Flexx-Sil™ | 20 kV | -65°C ~ 165°C | UL E324413, CE | Hi-Flex |