CL-1000 | ||
---|---|---|
DigiKey Part Number | CI101-200-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-1000 | |
Description | CBL RIBN 22COND TWIST-PAIR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 22 (11 Pair Twisted) Conductors Flat Twin Axial 200.0' (60.96m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 22 (11 Pair Twisted) | |
Pitch | - | |
Length | 200.0' (60.96m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.164" (4.16mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 30 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 108Ohm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥483.41540 | ¥96,683.08 |