969M101-24-4-SMC-025 | ||
---|---|---|
DigiKey Part Number | 969M101-24-4-SMC-025-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-24-4-SMC-025 | |
Description | CBL RIBN 4COND CLEAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 4 Conductors Flat Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.270" (6.85mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥73.71040 | ¥1,842.76 |
50 | ¥70.11480 | ¥3,505.74 |
125 | ¥66.51904 | ¥8,314.88 |
175 | ¥63.82211 | ¥11,168.87 |
250 | ¥62.47416 | ¥15,618.54 |
625 | ¥59.32782 | ¥37,079.89 |
1,250 | ¥58.42892 | ¥73,036.15 |