969M101-26-3TPS-025 | ||
---|---|---|
DigiKey Part Number | CI1034-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-26-3TPS-025 | |
Description | CBL RIBN 6 COND TWIST-PAIR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 6 (3 Pair Twisted) Conductors Flat Cable 25.0' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 (3 Pair Twisted) | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.130" (3.30mm) | |
Ribbon Width | 0.320" (8.13mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 6 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥103.19440 | ¥2,579.86 |
50 | ¥98.16060 | ¥4,908.03 |
125 | ¥93.12672 | ¥11,640.84 |
175 | ¥89.35154 | ¥15,636.52 |
250 | ¥87.46340 | ¥21,865.85 |
625 | ¥83.05896 | ¥51,911.85 |