969M101-20-4-SMC-025 | ||
---|---|---|
DigiKey Part Number | 969M101-20-4-SMC-025-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-20-4-SMC-025 | |
Description | CBL RIBN 4COND CLEAR 25' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 4 Conductors Flat Cable 25.0' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 20 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.360" (9.14mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 13 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,782.17000 | ¥3,782.17 |
3 | ¥3,499.00000 | ¥10,497.00 |
5 | ¥3,377.64600 | ¥16,888.23 |
7 | ¥3,296.73571 | ¥23,077.15 |
10 | ¥3,215.84200 | ¥32,158.42 |
25 | ¥3,013.58280 | ¥75,339.57 |