482W101-26-250 | ||
---|---|---|
DigiKey Part Number | CI1056-250-ND | |
Manufacturer | ||
Manufacturer Product Number | 482W101-26-250 | |
Description | CBL RIBN 26COND 0.025 CLEAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.31656 | ¥13,079.14 |
500 | ¥47.52944 | ¥23,764.72 |
1,250 | ¥44.45199 | ¥55,564.99 |