2-111196-9 | ||
---|---|---|
DigiKey Part Number | A31859-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-111196-9 | |
Description | CONN RCPT 26P IDC 30-32AWG GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-111196-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $11.58100 | $115.81 |
25 | $11.27480 | $281.87 |
50 | $10.84600 | $542.30 |
100 | $10.04940 | $1,004.94 |
250 | $9.98808 | $2,497.02 |
500 | $9.62042 | $4,810.21 |
1,000 | $8.57872 | $8,578.72 |