969M101-24-8-050 | ||
---|---|---|
DigiKey Part Number | 969M101-24-8-050-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-24-8-050 | |
Description | CABLE RIBBON 8COND CLEAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥43.95560 | ¥2,197.78 |
100 | ¥42.06880 | ¥4,206.88 |
250 | ¥39.37212 | ¥9,843.03 |
350 | ¥38.83277 | ¥13,591.47 |
500 | ¥37.48440 | ¥18,742.20 |
1,250 | ¥35.59670 | ¥44,495.88 |
2,500 | ¥35.05735 | ¥87,643.38 |