969M101-24-10-050 | |
---|---|
DigiKey Part Number | 969M101-24-10-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-24-10-050 |
Description | CABLE RIBBON 10COND CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 10 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.622" (15.80mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥58.61360 | ¥2,930.68 |
100 | ¥56.09650 | ¥5,609.65 |
250 | ¥52.50060 | ¥13,125.15 |
350 | ¥51.78140 | ¥18,123.49 |
500 | ¥49.98344 | ¥24,991.72 |
1,250 | ¥47.46629 | ¥59,332.86 |