969M101-22-3-050 | ||
---|---|---|
DigiKey Part Number | 969M101-22-3-050-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-22-3-050 | |
Description | CABLE RIBBON 3COND CLEAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Clear 3 Conductors Flat Cable 50.0' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 3 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 11 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥30.56280 | ¥1,528.14 |
100 | ¥29.12460 | ¥2,912.46 |
250 | ¥27.32676 | ¥6,831.69 |
350 | ¥26.96720 | ¥9,438.52 |
500 | ¥25.88850 | ¥12,944.25 |
1,250 | ¥24.63004 | ¥30,787.55 |
2,500 | ¥23.37157 | ¥58,428.92 |