
8132/03 100 | |
|---|---|
DigiKey Part Number | MG03F-100-ND 19-8132/03100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/03 100 |
Description | CBL RIBN 3COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 3 Conductors 0.156" (3.96mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 3 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 18 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.03000 | ¥19.03 |
| 5 | ¥15.20400 | ¥76.02 |
| 10 | ¥13.78800 | ¥137.88 |
| 25 | ¥12.11120 | ¥302.78 |
| 50 | ¥10.97320 | ¥548.66 |
| 100 | ¥9.94470 | ¥994.47 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥10.34270 | ¥1,034.27 |
| 200 | ¥9.37615 | ¥1,875.23 |
| 300 | ¥8.85603 | ¥2,656.81 |
| 500 | ¥8.24490 | ¥4,122.45 |
| 700 | ¥7.86821 | ¥5,507.75 |
| 1,000 | ¥7.48988 | ¥7,489.88 |








