Flat Ribbon Cable Gray 3 Conductors 0.156" (3.96mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8132/03 100

DigiKey Part Number
MG03F-50-ND
Manufacturer
Manufacturer Product Number
8132/03 100
Description
CBL RIBN 3COND 0.156 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 3 Conductors 0.156" (3.96mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.077" (1.96mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 80°C
Cable Type
Flat Cable
Ratings
UL E42769
Number of Conductors
3
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
50.0' (15.24m)
Insulation Resistance
10GOhm
Wire Gauge
18 AWG
First Conductor Mark
Red
Conductor Strand
19 Strands / 30 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 3COND 0.156 GRAY 100'
In-Stock: 343
Unit Price: ¥19.03000
CBL RIBN 3COND 0.156 GRAY 1'
In-Stock: 0
Unit Price:
CBL RIBN 3COND 0.156 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 3COND 0.156 GRAY 10'
In-Stock: 2
Unit Price: ¥158.10000
CBL RIBN 3COND 0.156 GRAY 5'
In-Stock: 0
Unit Price: