Flat Ribbon Cable Gray 3 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8125/03

DigiKey Part Number
8125/03-ND
Manufacturer
Manufacturer Product Number
8125/03
Description
CBL RIBN 3COND 0.1 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 3 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.054" (1.37mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL E42769
Number of Conductors
3
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
24 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 32 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,147.97000¥1,147.97
2¥1,040.47000¥2,080.94
3¥982.21000¥2,946.63
5¥913.41200¥4,567.06
7¥870.77000¥6,095.39
10¥827.80800¥8,278.08
Manufacturers Standard Package
Alternate Length
CBL RIBN 3COND 0.1 GRY FEET
In-Stock: 189
Unit Price: ¥15.81000