Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,731 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.74357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | - | Shielded | 100mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
30,652 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.74357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.6 A | - | Shielded | 69mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,897 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.74357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 138mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
40,544 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.86750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.5 A | - | Shielded | 113mOhm Max | - | 70MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
48,375 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 1.5 A | - | Shielded | 88mOhm Max | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
29,167 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 800 mA | - | Shielded | 225mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
12,136 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 1.2 A | - | Shielded | 125mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,812 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.69322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 1.8 A | - | Shielded | 50mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,438 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 4.7 µH | ±20% | 1 A | - | Shielded | 313mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
68,642 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.80498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 1 A | - | Shielded | 150mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,236 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.32373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.4A | Shielded | 138mOhm Max | - | 30MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,030 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.65 A | 1.9A | Shielded | 119mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
3,635 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.49410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 330 nH | ±20% | 3 A | 5.3A | Shielded | 38mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,985 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.80498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 3.3 µH | ±20% | 1 A | - | Shielded | 150mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,806 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 2.2 A | 4A | Shielded | 69mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,670 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | 800mA | Shielded | 188mOhm Max | - | 30MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,021 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 2.2 µH | ±20% | 1.1 A | - | Shielded | 225mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
615 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±20% | 1 A | - | Shielded | 200mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.32373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 2.3 A | 2.1A | Shielded | 63mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.49410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 2.3 A | 2A | Shielded | 63mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.5 µH | ±20% | 1.45 A | 1.2A | Shielded | 150mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 240 nH | ±20% | 3 A | 4.5A | Shielded | 34mOhm Max | - | 130MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.49410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 680 nH | ±20% | 2.3 A | 3.8A | Shielded | 63mOhm Max | - | 60MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.49410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 240 nH | ±20% | 3.3 A | 4.5A | Shielded | 30mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.5 A | - | Shielded | 100mOhm Max | - | 50MHz | - | -30°C ~ 85°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |