LQM2HPN1R0MEHL | ||
---|---|---|
DigiKey Part Number | 490-10964-2-ND - Tape & Reel (TR) 490-10964-1-ND - Cut Tape (CT) 490-10964-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM2HPN1R0MEHL | |
Description | FIXED IND 1UH 1.65A 119 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Multilayer Inductor 1.65 A 119mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQM2HPN1R0MEHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 119mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.51200 | ¥62.80 |
50 | ¥2.28220 | ¥114.11 |
100 | ¥2.03180 | ¥203.18 |
250 | ¥1.91772 | ¥479.43 |
500 | ¥1.64384 | ¥821.92 |
1,000 | ¥1.46110 | ¥1,461.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41548 | ¥4,246.44 |
6,000 | ¥1.36981 | ¥8,218.86 |
15,000 | ¥1.32415 | ¥19,862.25 |
30,000 | ¥1.27849 | ¥38,354.70 |