LQM2HPN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQM2HPN2R2MG0L FIXED IND 2.2UH 1.3A 100MOHM SMD | FIXED IND 2.2UH 1.3A 100MOHM SMD | 149,503 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN1R0MG0L FIXED IND 1UH 1.6A 69 MOHM SMD | FIXED IND 1UH 1.6A 69 MOHM SMD | 31,322 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN4R7MGCL FIXED IND 4.7UH 800MA 225MOHM SM | FIXED IND 4.7UH 800MA 225MOHM SM | 29,217 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN4R7MG0L FIXED IND 4.7UH 1.1A 138MOHM SMD | FIXED IND 4.7UH 1.1A 138MOHM SMD | 19,838 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN1R0MJ0L FIXED IND 1UH 1.5A 113 MOHM SMD | FIXED IND 1UH 1.5A 113 MOHM SMD | 40,647 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN1R5MG0L FIXED IND 1.5UH 1.5A 88 MOHM SMD | FIXED IND 1.5UH 1.5A 88 MOHM SMD | 50,375 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN3R3MG0L FIXED IND 3.3UH 1.2A 125MOHM SMD | FIXED IND 3.3UH 1.2A 125MOHM SMD | 7,236 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPNR47MG0L FIXED IND 470NH 1.8A 50 MOHM SMD | FIXED IND 470NH 1.8A 50 MOHM SMD | 4,812 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN4R7MGSL FIXED IND 4.7UH 1A 313 MOHM SMD | FIXED IND 4.7UH 1A 313 MOHM SMD | 4,558 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN2R2MJ0L FIXED IND 2.2UH 1A 150 MOHM SMD | FIXED IND 2.2UH 1A 150 MOHM SMD | 71,552 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN1R0MJHL FIXED IND 1UH 2.3A 63 MOHM SMD | FIXED IND 1UH 2.3A 63 MOHM SMD | 11,590 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN2R2MJHL FIXED IND 2.2UH 1.5A 138MOHM SMD | FIXED IND 2.2UH 1.5A 138MOHM SMD | 3,281 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN1R0MEHL FIXED IND 1UH 1.65A 119 MOHM SMD | FIXED IND 1UH 1.65A 119 MOHM SMD | 1,030 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPNR33MGHL FIXED IND 330NH 3A 38 MOHM SMD | FIXED IND 330NH 3A 38 MOHM SMD | 3,635 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQM2HPN3R3MJ0L FIXED IND 3.3UH 1A 150 MOHM SMD | FIXED IND 3.3UH 1A 150 MOHM SMD | 2,995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |