LQM2HPN1R0MGHL | |
---|---|
DigiKey Part Number | 490-LQM2HPN1R0MGHLTR-ND - Tape & Reel (TR) 490-LQM2HPN1R0MGHLCT-ND - Cut Tape (CT) 490-LQM2HPN1R0MGHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R0MGHL |
Description | FIXED IND 1UH 2.3A 63 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.3 A 63mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R0MGHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.41020 | ¥120.51 |
100 | ¥2.14510 | ¥214.51 |
250 | ¥2.02444 | ¥506.11 |
500 | ¥1.73512 | ¥867.56 |
1,000 | ¥1.54229 | ¥1,542.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49410 | ¥4,482.30 |
6,000 | ¥1.44591 | ¥8,675.46 |
15,000 | ¥1.39771 | ¥20,965.65 |
30,000 | ¥1.34952 | ¥40,485.60 |