LQM2HPNR47MG0L | ||
---|---|---|
DigiKey Part Number | 490-5111-2-ND - Tape & Reel (TR) 490-5111-1-ND - Cut Tape (CT) 490-5111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM2HPNR47MG0L | |
Description | FIXED IND 470NH 1.8A 50 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 470 nH Shielded Multilayer Inductor 1.8 A 50mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQM2HPNR47MG0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.30040 | ¥32.51 |
50 | ¥1.19200 | ¥59.60 |
100 | ¥1.05080 | ¥105.08 |
250 | ¥1.01828 | ¥254.57 |
500 | ¥0.90992 | ¥454.96 |
1,000 | ¥0.73654 | ¥736.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69322 | ¥2,079.66 |
6,000 | ¥0.67157 | ¥4,029.42 |
15,000 | ¥0.64990 | ¥9,748.50 |
30,000 | ¥0.62824 | ¥18,847.20 |
75,000 | ¥0.60657 | ¥45,492.75 |