LQM2HPN4R7MGSL | ||
---|---|---|
DigiKey Part Number | 490-16869-2-ND - Tape & Reel (TR) 490-16869-1-ND - Cut Tape (CT) 490-16869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM2HPN4R7MGSL | |
Description | FIXED IND 4.7UH 1A 313 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 313mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQM2HPN4R7MGSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 313mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.29360 | ¥32.34 |
50 | ¥1.18540 | ¥59.27 |
100 | ¥1.04590 | ¥104.59 |
250 | ¥1.01336 | ¥253.34 |
500 | ¥0.90566 | ¥452.83 |
1,000 | ¥0.73309 | ¥733.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68997 | ¥2,069.91 |
6,000 | ¥0.66842 | ¥4,010.52 |
15,000 | ¥0.64685 | ¥9,702.75 |
30,000 | ¥0.62530 | ¥18,759.00 |
75,000 | ¥0.60373 | ¥45,279.75 |