LQM2HPN2R2MJ0L | ||
---|---|---|
DigiKey Part Number | 490-6700-2-ND - Tape & Reel (TR) 490-6700-1-ND - Cut Tape (CT) 490-6700-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQM2HPN2R2MJ0L | |
Description | FIXED IND 2.2UH 1A 150 MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 150mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQM2HPN2R2MJ0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.51040 | ¥37.76 |
50 | ¥1.38400 | ¥69.20 |
100 | ¥1.21990 | ¥121.99 |
250 | ¥1.18216 | ¥295.54 |
500 | ¥1.05654 | ¥528.27 |
1,000 | ¥0.85525 | ¥855.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80498 | ¥2,414.94 |
6,000 | ¥0.77982 | ¥4,678.92 |
15,000 | ¥0.75466 | ¥11,319.90 |
30,000 | ¥0.72951 | ¥21,885.30 |
75,000 | ¥0.70435 | ¥52,826.25 |