13.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
899 In Stock | 1 : ¥18.06000 Cut Tape (CT) 250 : ¥10.23252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 13.5 A | 32A | Shielded | 8.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
1,455 In Stock | 1 : ¥43.33000 Cut Tape (CT) 300 : ¥27.78780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 13.5 A | 27A | Shielded | 5.4mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
7,715 In Stock | 1 : ¥12.68000 Cut Tape (CT) 500 : ¥6.74500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | 20 @ 100kHz | 17MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
488 In Stock | 1 : ¥18.55000 Cut Tape (CT) 250 : ¥10.56544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 13.5 A | 32A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
147 In Stock | 1 : ¥72.11000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 13.5 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
2,075 In Stock | 1 : ¥10.49000 Cut Tape (CT) 2,000 : ¥4.99782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 13.5 A | 21A | Shielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.094" (2.40mm) | |||
2,116 In Stock | 1 : ¥10.57000 Cut Tape (CT) 350 : ¥5.83654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 13.5 A | 31.1A | Shielded | 3.41mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
247 In Stock | 1 : ¥72.11000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 13.5 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
1,934 In Stock | 1 : ¥6.02000 Cut Tape (CT) 2,000 : ¥2.75350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 13.5 A | 16A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
10,017 In Stock | 1 : ¥7.56000 Cut Tape (CT) 2,000 : ¥3.60819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 13.5 A | 10A | Shielded | 6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
7,998 In Stock | 1 : ¥9.59000 Cut Tape (CT) 4,000 : ¥4.44621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 13.5 A | 35A | Shielded | 4.6mOhm Max | - | 256MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.047" (1.20mm) | |||
470 In Stock | 1 : ¥13.58000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
570 In Stock | 1 : ¥18.05000 Cut Tape (CT) 1,000 : ¥11.41430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 820 nH | ±20% | 13.5 A | 40.9A | Shielded | 4.87mOhm Max | - | 51MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 8030 | 0.362" L x 0.335" W (9.20mm x 8.50mm) | 0.118" (3.00mm) | |||
1,569 In Stock | 1 : ¥18.78000 Cut Tape (CT) 800 : ¥13.45489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 13.5 A | 41.6A | Shielded | 3.9mOhm Max | - | 96MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,411 In Stock | 1 : ¥14.47000 Cut Tape (CT) 500 : ¥7.72498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
925 In Stock | 1 : ¥18.45000 Cut Tape (CT) 500 : ¥9.85336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
250 In Stock | 1 : ¥18.94000 Cut Tape (CT) 250 : ¥10.73336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 5.6 µH | ±20% | 13.5 A | 26.5A | Shielded | 10mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.525" L x 0.508" W (13.34mm x 12.90mm) | 0.252" (6.40mm) | |||
250 In Stock | 1 : ¥19.43000 Cut Tape (CT) 250 : ¥10.98960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 7.8 µH | ±20% | 13.5 A | 8.5A | Shielded | 13.48mOhm Max | - | 13.6MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.522" L x 0.508" W (13.26mm x 12.90mm) | 0.252" (6.40mm) | |||
925 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥13.11148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 13.5 A | 28A | Shielded | 8.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1265 | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
170 In Stock | 1 : ¥31.63000 Cut Tape (CT) 200 : ¥18.96775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 22 µH | ±20% | 13.5 A | 13.5A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
995 In Stock | 1 : ¥9.59000 Cut Tape (CT) 500 : ¥5.02522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Carbonyl Powder | 4.7 µH | ±20% | 13.5 A | 28A | Unshielded | 8.4Ohm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,482 In Stock | 1 : ¥10.08000 Cut Tape (CT) 500 : ¥5.27642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±30% | 13.5 A | - | Unshielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.276" (7.00mm) | |||
2,525 In Stock | 1 : ¥11.14000 Cut Tape (CT) 1,500 : ¥5.32380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 13.5 A | 21A | Shielded | 6.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.264" W (7.30mm x 6.70mm) | 0.110" (2.80mm) | |||
119 In Stock | 1 : ¥21.38000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 13.5 A | 15.5A | Shielded | 6.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.736" L x 0.681" W (18.70mm x 17.30mm) | 0.343" (8.70mm) | |||
295 In Stock | 1 : ¥47.47000 Cut Tape (CT) 60 : ¥32.30583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 29.5 µH | ±20% | 13.5 A | 15.5A | Unshielded | 10.5mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.024" L x 1.024" W (26.00mm x 26.00mm) | 0.583" (14.80mm) |