PG1096.333NLT | ||
---|---|---|
DigiKey Part Number | 553-3722-2-ND - Tape & Reel (TR) 553-3722-1-ND - Cut Tape (CT) 553-3722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PG1096.333NLT | |
Description | PULSE XFMR 29.5UH | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 29.5 µH Unshielded Wirewound Inductor 13.5 A 10.5mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PG1096.333NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 29.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.47000 | ¥47.47 |
10 | ¥38.48000 | ¥384.80 |
25 | ¥34.20480 | ¥855.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥32.30583 | ¥1,938.35 |
120 | ¥29.93067 | ¥3,591.68 |
300 | ¥29.45540 | ¥8,836.62 |
600 | ¥28.50522 | ¥17,103.13 |
1,500 | ¥26.60489 | ¥39,907.33 |
3,000 | ¥25.27462 | ¥75,823.86 |