MGV0625R47M-10 | ||
---|---|---|
DigiKey Part Number | 240-2930-2-ND - Tape & Reel (TR) 240-2930-1-ND - Cut Tape (CT) 240-2930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGV0625R47M-10 | |
Description | FIXED IND 470NH 13.5A 6.5MOHM SM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 470 nH Shielded Molded Inductor 13.5 A 6.5mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | MGV0625R47M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥8.67240 | ¥216.81 |
50 | ¥8.15020 | ¥407.51 |
100 | ¥6.76290 | ¥676.29 |
250 | ¥6.24304 | ¥1,560.76 |
500 | ¥5.89612 | ¥2,948.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.37587 | ¥8,063.81 |