IHLP5050FDER5R6MA1 | ||
---|---|---|
DigiKey Part Number | 541-IHLP5050FDER5R6MA1TR-ND - Tape & Reel (TR) 541-IHLP5050FDER5R6MA1CT-ND - Cut Tape (CT) 541-IHLP5050FDER5R6MA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP5050FDER5R6MA1 | |
Description | IHLP-5050FD-A1 5.6 20% ER E3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 µH Shielded Molded Inductor 13.5 A 10mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.525" L x 0.508" W (13.34mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.25500 | ¥162.55 |
25 | ¥14.98360 | ¥374.59 |
50 | ¥13.38940 | ¥669.47 |
100 | ¥11.15730 | ¥1,115.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.83832 | ¥2,709.58 |
500 | ¥10.20094 | ¥5,100.47 |
750 | ¥9.88208 | ¥7,411.56 |
1,250 | ¥9.56330 | ¥11,954.12 |
2,500 | ¥9.24455 | ¥23,111.38 |
6,250 | ¥8.92575 | ¥55,785.94 |