IHLP5050FDER5R6M01 | ||
---|---|---|
DigiKey Part Number | 541-2597-2-ND - Tape & Reel (TR) 541-2597-1-ND - Cut Tape (CT) 541-2597-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP5050FDER5R6M01 | |
Description | FIXED IND 5.6UH 13.5A 10MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 µH Shielded Molded Inductor 13.5 A 10mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP5050FDER5R6M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.57640 | ¥364.41 |
50 | ¥13.02500 | ¥651.25 |
100 | ¥10.85440 | ¥1,085.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.54476 | ¥2,636.19 |
500 | ¥9.92428 | ¥4,962.14 |
750 | ¥9.61424 | ¥7,210.68 |
1,250 | ¥9.30408 | ¥11,630.10 |
2,500 | ¥8.99393 | ¥22,484.83 |
6,250 | ¥8.68380 | ¥54,273.75 |