AMPLA1306S-4R7MT | ||
---|---|---|
DigiKey Part Number | 535-AMPLA1306S-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLA1306S-4R7MTCT-ND - Cut Tape (CT) 535-AMPLA1306S-4R7MTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMPLA1306S-4R7MT | |
Description | FIXED IND 4.7UH 13.5A 8.4MOHM SM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Molded Inductor 13.5 A 8.4mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | AMPLA1306S-4R7MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.86000 | ¥158.60 |
25 | ¥14.61280 | ¥365.32 |
50 | ¥13.05940 | ¥652.97 |
100 | ¥10.88230 | ¥1,088.23 |
250 | ¥10.57168 | ¥2,642.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.94972 | ¥4,974.86 |
1,000 | ¥9.32787 | ¥9,327.87 |
2,500 | ¥9.01695 | ¥22,542.38 |
5,000 | ¥8.70601 | ¥43,530.05 |