5-1734839-0 | |
---|---|
DigiKey Part Number | A100230TR-ND - Tape & Reel (TR) A100230CT-ND - Cut Tape (CT) A100230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1734839-0 |
Description | CONN FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-1734839-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.53229 | ¥27,064.58 |
4,000 | ¥12.49859 | ¥49,994.36 |
6,000 | ¥11.93475 | ¥71,608.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.51200 | ¥185.12 |
25 | ¥18.41840 | ¥460.46 |
50 | ¥18.23140 | ¥911.57 |
100 | ¥16.72740 | ¥1,672.74 |
250 | ¥16.63344 | ¥4,158.36 |
500 | ¥15.12982 | ¥7,564.91 |
1,000 | ¥13.53229 | ¥13,532.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.33600 | ¥213.36 |
25 | ¥20.20480 | ¥505.12 |
50 | ¥19.73520 | ¥986.76 |
100 | ¥18.79450 | ¥1,879.45 |
250 | ¥16.44564 | ¥4,111.41 |
500 | ¥15.97572 | ¥7,987.86 |
1,000 | ¥13.62629 | ¥13,626.29 |