54-00165 | ||
---|---|---|
DigiKey Part Number | 839-54-00165TR-ND - Tape & Reel (TR) 839-54-00165CT-ND - Cut Tape (CT) 839-54-00165DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 54-00165 | |
Description | CONN JACK R/A SMT 5.5X2.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.23600 | ¥62.36 |
25 | ¥5.98040 | ¥149.51 |
50 | ¥5.85520 | ¥292.76 |
100 | ¥5.59980 | ¥559.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.09092 | ¥1,272.73 |
500 | ¥4.58182 | ¥2,290.91 |
750 | ¥4.45451 | ¥3,340.88 |
1,250 | ¥4.07273 | ¥5,090.91 |
1,750 | ¥3.81819 | ¥6,681.83 |
2,500 | ¥3.69092 | ¥9,227.30 |
6,250 | ¥3.56363 | ¥22,272.69 |
12,500 | ¥3.30909 | ¥41,363.62 |