84953-4 | ||
---|---|---|
DigiKey Part Number | A33834TR-ND - Tape & Reel (TR) A33834CT-ND - Cut Tape (CT) A33834DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 84953-4 | |
Description | CONN FPC TOP 4POS 1MM R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 84953-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.12766 | ¥4,691.49 |
3,000 | ¥2.95972 | ¥8,879.16 |
7,500 | ¥2.72882 | ¥20,466.15 |
10,500 | ¥2.59789 | ¥27,277.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥5.00000 | ¥50.00 |
25 | ¥4.97560 | ¥124.39 |
50 | ¥4.80640 | ¥240.32 |
100 | ¥4.03000 | ¥403.00 |
250 | ¥3.77844 | ¥944.61 |
500 | ¥3.56852 | ¥1,784.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.14600 | ¥51.46 |
25 | ¥4.93320 | ¥123.33 |
50 | ¥4.82740 | ¥241.37 |
100 | ¥4.61770 | ¥461.77 |
250 | ¥4.19824 | ¥1,049.56 |
500 | ¥3.77842 | ¥1,889.21 |