
STC3115AIJT | |
|---|---|
DigiKey Part Number | 497-13929-2-ND - Tape & Reel (TR) 497-13929-1-ND - Cut Tape (CT) 497-13929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115AIJT |
Description | IC BATT MONITOR GAS GAUGE 10CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-CSP (1.4x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115AIJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, CSPBGA | |
Supplier Device Package | 10-CSP (1.4x2.04) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.55400 | ¥125.54 |
| 25 | ¥11.43560 | ¥285.89 |
| 100 | ¥10.20850 | ¥1,020.85 |
| 250 | ¥9.62264 | ¥2,405.66 |
| 500 | ¥9.26950 | ¥4,634.75 |
| 1,000 | ¥8.97882 | ¥8,978.82 |
| 2,500 | ¥8.67192 | ¥21,679.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.34807 | ¥46,740.35 |




