
STC3115AIQT | |
|---|---|
DigiKey Part Number | 497-15077-2-ND - Tape & Reel (TR) 497-15077-1-ND - Cut Tape (CT) 497-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115AIQT |
Description | IC BATT MONITOR 10DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115AIQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.72800 | ¥137.28 |
| 25 | ¥12.52040 | ¥313.01 |
| 100 | ¥11.19290 | ¥1,119.29 |
| 250 | ¥10.56032 | ¥2,640.08 |
| 500 | ¥10.23332 | ¥5,116.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.47655 | ¥28,429.65 |
| 6,000 | ¥9.28668 | ¥55,720.08 |














