
STEVAL-WESU1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-WESU1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-WESU1 |
Description | WEARABLE SENSOR UNIT REF DESIGN |
Customer Reference | |
Detailed Description | LIS3MDL, LPS25HB, LSM6DS3 - Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | STEVAL-WESU1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, Pressure | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | LIS3MDL, LPS25HB, LSM6DS3 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.09000 | ¥413.09 |







