Charger IC Lithium Ion 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STNS01PUR

DigiKey Part Number
497-13880-2-ND - Tape & Reel (TR)
497-13880-1-ND - Cut Tape (CT)
497-13880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STNS01PUR
Description
IC BATT CHG LI-ION 1CELL 12DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STNS01PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Short Circuit
Charge Current - Max
220mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.4V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.07500¥140.75
25¥12.84120¥321.03
100¥11.49150¥1,149.15
250¥10.84744¥2,711.86
500¥10.45926¥5,229.63
1,000¥10.13963¥10,139.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.74487¥29,234.61
6,000¥9.55172¥57,310.32
Manufacturers Standard Package