
STEVAL-ISB032V1 | |
|---|---|
DigiKey Part Number | 497-15190-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB032V1 |
Description | EVAL BOARD FOR STNS01 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STNS01 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | STNS01 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.99000 | ¥294.99 |


