
BLUENRG-MSQTR | |
|---|---|
DigiKey Part Number | 497-15639-2-ND - Tape & Reel (TR) 497-15639-1-ND - Cut Tape (CT) 497-15639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-MSQTR |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 64kB Flash, 12kB RAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.3mA ~ 14.5mA | |
Current - Transmitting | 5.8mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥29.29200 | ¥292.92 |
| 25 | ¥27.69120 | ¥692.28 |
| 100 | ¥25.49140 | ¥2,549.14 |
| 250 | ¥24.17252 | ¥6,043.13 |
| 500 | ¥23.24068 | ¥11,620.34 |
| 1,000 | ¥22.36257 | ¥22,362.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.07399 | ¥63,221.97 |





