IRF7309TRPBF

DigiKey Part Number
IRF7309PBFTR-ND - Tape & Reel (TR)
IRF7309PBFCT-ND - Cut Tape (CT)
IRF7309PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7309TRPBF
Description
MOSFET N/P-CH 30V 4A/3A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A, 3A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.61600¥56.16
100¥4.36680¥436.68
500¥3.70166¥1,850.83
1,000¥3.01549¥3,015.49
2,000¥2.83869¥5,677.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.83869¥11,354.76
8,000¥2.70351¥21,628.08
12,000¥2.57874¥30,944.88
28,000¥2.57380¥72,066.40
Manufacturers Standard Package