
MIC6315-29D3UY-TR | |
|---|---|
DigiKey Part Number | 576-2887-2-ND - Tape & Reel (TR) 576-2887-1-ND - Cut Tape (CT) 576-2887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-29D3UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-29D3UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-29D3ARTZR7 | Analog Devices Inc. | 6,740 | ADM6315-29D3ARTZR7CT-ND | ¥28.94000 | Similar |
| MAX6805US29D3+T | Analog Devices Inc./Maxim Integrated | 3,579 | MAX6805US29D3+TCT-ND | ¥62.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 25 | ¥3.72120 | ¥93.03 |
| 100 | ¥3.39060 | ¥339.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39062 | ¥10,171.86 |








