B64290L0084X830 | |
---|---|
DigiKey Part Number | 495-5094-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0084X830 |
Description | FERRITE CORE TOROID 5.5UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 4.126" (104.80mm) Diameter 0.650" (16.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0084X830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 4.126" (104.80mm) | |
Inductance Factor (Al) | 5.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 255.3 | |
Effective Area (Ae) mm² | 267.2 | |
Effective Magnetic Volume (Ve) mm³ | 68220.0 | |
Finish | Epoxy | |
Height | 0.650" (16.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.56000 | ¥406.56 |
12 | ¥361.35667 | ¥4,336.28 |
36 | ¥298.12250 | ¥10,732.41 |
60 | ¥289.08817 | ¥17,345.29 |
108 | ¥252.95185 | ¥27,318.80 |
252 | ¥250.94440 | ¥63,237.99 |