Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
701 In Stock | 1 : ¥402.73000 Box | Box | Active | Toroid | - | N30 | 4.126" (104.80mm) | 5.5 µH | ±25% | Ungapped | 4200 | 0.96 | 255.3 | 267.2 | 68220 | Epoxy | 0.650" (16.50mm) | - | - | |||
57 In Stock | 1 : ¥295.88000 Box | Box | Active | Toroid | - | N87 | 4.126" (104.80mm) | 2.88 µH | ±25% | Ungapped | 2200 | 0.96 | 255.3 | 267.2 | 68220 | Epoxy | 0.650" (16.50mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥481.19000 Box | Box | Active | Toroid | - | T38 | - | - | - | Gapped | 10000 | - | - | - | - | Epoxy | - | - | - | |||
0 In Stock Check Lead Time | 24 : ¥317.37208 Box | Box | Active | Toroid | - | T65 | 4.126" (104.80mm) | 6.5 µH | ±30% | Ungapped | 5000 | 0.96 | 255.3 | 267.2 | 68220 | Epoxy | 0.650" (16.50mm) | - | - |